Bulgin PXP6010/03S/CR/0507 Buccaneer 6000 DIN Connector 2+PE Straight

Image Representative of Range

Bulgin PXP6010/03S/CR/0507 Buccaneer 6000 DIN Connector 2+PE Straight

MPN
PXP6010/03S/CR/0507
Brand
Bulgin
EAN-13
4064161272269
Order Code
02-2328
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Bulgin PXP6010/03S/CR/0507 DIN connector is a straight connector from the Buccaneer 6000 series, featuring 2 pins plus protective earth (PE). Manufactured by Bulgin, it is designed for robust and reliable performance in harsh environmental conditions. Typical applications include industrial automation and power distribution systems.
Type Connector, straight
Number of Contacts 2+PE
Connector Size 32 mm dia
Cable Diameter 5 - 7mm
Cable Ø up to 5mm
Colour Black
Connection Angle 180°
Connector Body Material Thermoplastic material
Contact Material Gold plated
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Seal Push Pull
Series Buccaneer 6000
Termination Crimp
Total no. of pins 2 + PE

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot