Bosch 2608599017 X-LOCK Diamond Dry Drill Bits 55mm for Ceramic Tiles |
01-8811
|
|
Despatched within 4 working days - 1 in stock
|
1+ £103.09
Price per unit Ex VAT
|
55mm |
T-slot cutter |
|
|
1 |
Ceramic |
|
|
Diamond |
|
5.5cm |
3.5cm |
|
Diamond dry drill bits |
Bosch 2608599020 Best for Ceramic Dry Drill Bit X-LOCK 65mm Dia. |
01-8812
|
|
Available to back orderBack order, lead time 14 days
|
1+ £111.96
Price per unit Ex VAT
|
65mm |
T-slot cutter |
|
|
1 |
Ceramic |
|
|
Diamond |
|
6.5cm |
3.5cm |
|
Diamond dry drill bits |
Bosch 2608599024 X-LOCK Diamond Dry Drill Bit 75mm High Speed for Ceramic |
01-8813
|
|
Available to back orderBack order, lead time 14 days
|
1+ £130.06
Price per unit Ex VAT
|
75mm |
T-slot cutter |
|
|
1 |
Ceramic |
|
|
Diamond |
|
7.5cm |
3.5cm |
|
Diamond dry drill bits |
Bosch 2608599025 X-LOCK Diamond Drill 80mm for Ceramic Long Life |
01-8814
|
|
Available to back orderBack order, lead time 14 days
|
1+ £140.39
Price per unit Ex VAT
|
80mm |
T-slot cutter |
|
|
1 |
Ceramic |
|
|
Diamond |
|
8cm |
3.5cm |
|
Diamond dry drill bits |
Bosch 2608599026 X-LOCK Diamond Drill Bit 83mm High-Speed Ceramic Use |
01-8815
|
|
Available to back orderBack order, lead time 14 days
|
1+ £158.17
Price per unit Ex VAT
|
83mm |
T-slot cutter |
|
|
1 |
Ceramic |
|
|
Diamond |
|
8.3cm |
3.5cm |
|
Diamond dry drill bits |
Bosch 2608599027 X-LOCK Diamond Dry Drill Bit 14mm for Ceramic Tiles |
01-8816
|
|
Available to back orderBack order, lead time 14 days
|
1+ £47.10
Price per unit Ex VAT
|
14mm |
|
1 pc(s) |
|
|
Stone, Tile, Brick, Sandstone |
Grey |
|
|
Angle grinder |
|
3cm |
|
Diamond dry drill bits |
Bosch 2608599032 X-LOCK Diamond Dry Drill Bit 27mm Quick Change System |
01-8817
|
|
Available to back orderBack order, lead time 14 days
|
1+ £64.00
Price per unit Ex VAT
|
27mm |
T-slot cutter |
|
|
1 |
Ceramic |
|
|
Diamond |
|
2.7cm |
3.5cm |
|
Diamond dry drill bits |
Bosch 2608599035 Diamond Dry Drill 35mm X-LOCK Long Life for Ceramic |
01-8818
|
|
Despatched within 4 working days - 1 in stock
|
1+ £72.88
Price per unit Ex VAT
|
35mm |
|
1 pc(s) |
|
|
Stone, Tile, Brick, Sandstone |
Grey |
|
|
Angle grinder |
|
3.5cm |
|
Diamond dry drill bits |
Bosch 2608599047 The Best for Universal Diamond Dry Drill Bit 68mm 1piece |
01-8825
|
|
Despatched within 4 working days - 7 in stock
|
1+ £64.00
Price per unit Ex VAT
|
68mm |
|
1 pc(s) |
Steel |
|
Brick, Concrete, Stone |
Black, Grey |
1 pc(s) |
|
Drill |
|
6cm |
60mm |
Diamond dry drill bits |
Bosch 2608599048 Diamond Dry Drill Bit 82mm for Tough Construction Materials |
01-8826
|
|
Despatched within 4 working days - 25 in stock
|
1+ £67.00
Price per unit Ex VAT
|
82mm |
|
1 pc(s) |
Steel |
|
Brick, Concrete, Stone |
Black, Grey |
1 pc(s) |
|
Drill |
|
6cm |
60mm |
Diamond dry drill bits |