Bosch 2608599035 Diamond Dry Drill 35mm X-LOCK Long Life for Ceramic

MPN
2608599035
Brand
Bosch
EAN-13
3165140933711
Order Code
01-8818
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £72.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch 2608599035 is a diamond dry drill bit used for precision drilling tasks, specifically effective with tiles and ceramics. The bit measures 35 mm in diameter and is designed for dry applications, featuring high durability and performance due to its diamond cutting edge. This drill attachment is ideal for professional tradespeople and DIY enthusiasts working on home renovation or construction projects where clean, accurate holes are essential.
Type Diamond dry drill bits
Diameter 35mm
Number of hole saws 1 pc(s)
Product colour Grey
Suitable For Angle grinder
Suitable for materials Stone, Tile, Brick, Sandstone
Working Length 3.5cm

Reviews

Be the first to submit a review

Trustpilot