Bosch 2608599025 X-LOCK Diamond Drill 80mm for Ceramic Long Life

MPN
2608599025
Brand
Bosch
EAN-13
3165140925617
Order Code
01-8814
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £140.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch 2608599025 is a robust diamond dry drill bit designed for precision drilling. It is 80 mm in length, ideal for use on hard materials such as tiles and ceramics. This drill attachment is suitable for professional and domestic applications, offering durability and efficiency.
Type Diamond dry drill bits
Diameter 80mm
Product Type T-slot cutter
Quantity 1
Suitable for materials Ceramic
Teeth material Diamond
Working diameter 8cm
Working Length 3.5cm

Reviews

Be the first to submit a review

Trustpilot