Bosch 2608599017 X-LOCK Diamond Dry Drill Bits 55mm for Ceramic Tiles

MPN
2608599017
Brand
Bosch
EAN-13
3165140925532
Order Code
01-8811
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £103.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Diamond dry drill bit 2608599017 is designed for precision drilling with a 55 mm diameter. This durable drill attachment is ideal for use on hard materials like tiles and stone. Typical applications include home improvement projects and professional construction work.
Type Diamond dry drill bits
Diameter 55mm
Product Type T-slot cutter
Quantity 1
Suitable for materials Ceramic
Teeth material Diamond
Working diameter 5.5cm
Working Length 3.5cm

Reviews

Be the first to submit a review

Trustpilot