Bosch 2608599032 X-LOCK Diamond Dry Drill Bit 27mm Quick Change System

MPN
2608599032
Brand
Bosch
EAN-13
3165140933681
Order Code
01-8817
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch offers the 2608599032 Diamond dry drill bit, measuring 27 mm. This drill attachment is designed for precise dry drilling in hard materials such as tiles and stone. It is commonly used in construction and renovation projects where clean and exact holes are needed.
Type Diamond dry drill bits
Diameter 27mm
Product Type T-slot cutter
Quantity 1
Suitable for materials Ceramic
Teeth material Diamond
Working diameter 2.7cm
Working Length 3.5cm

Reviews

Be the first to submit a review

Trustpilot