Bosch 2608599020 Best for Ceramic Dry Drill Bit X-LOCK 65mm Dia.

MPN
2608599020
Brand
Bosch
EAN-13
3165140925563
Order Code
01-8812
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £111.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch diamond dry drill bit 2608599020 is a 65 mm attachment designed for precision drilling in hard materials. This high-performance tool excels in dry drilling applications, making it ideal for professionals working with tiles and ceramics. Its robust construction ensures durability and effective penetration without the need for water cooling.
Type Diamond dry drill bits
Diameter 65mm
Product Type T-slot cutter
Quantity 1
Suitable for materials Ceramic
Teeth material Diamond
Working diameter 6.5cm
Working Length 3.5cm

Reviews

Be the first to submit a review

Trustpilot