Bosch 2608599027 X-LOCK Diamond Dry Drill Bit 14mm for Ceramic Tiles

MPN
2608599027
Brand
Bosch
EAN-13
3165140933636
Order Code
01-8816
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £47.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch 2608599027 diamond dry drill bit features a durable 14 mm diameter, designed for precise drilling in hard materials like tiles and ceramics. The bit is made from high-quality diamond to ensure longevity and efficiency. It is typically used for dry drilling applications where accurate and clean cuts are required without the need for water cooling.
Type Diamond dry drill bits
Diameter 14mm
Number of hole saws 1 pc(s)
Product colour Grey
Suitable For Angle grinder
Suitable for materials Stone, Tile, Brick, Sandstone
Working Length 3cm

Reviews

Be the first to submit a review

Trustpilot