Bosch 2608599048 Diamond Dry Drill Bit 82mm for Tough Construction Materials

MPN
2608599048
Brand
Bosch
EAN-13
4059952508795
Order Code
01-8826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £67.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Bosch 2608599048 diamond dry drill bit is a durable drilling attachment designed for precision. Its 82 mm length makes it suitable for penetrating various hard materials with ease. This drill bit is ideal for professional and DIY applications, offering efficient performance in dry conditions.
Type Diamond dry drill bits
Diameter 82mm
Material Steel
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Product colour Black, Grey
Suitable For Drill
Suitable for materials Brick, Concrete, Stone
Total Length 60mm
Working Length 6cm

Reviews

Be the first to submit a review

Trustpilot