Bosch 2608599024 X-LOCK Diamond Dry Drill Bit 75mm High Speed for Ceramic

MPN
2608599024
Brand
Bosch
EAN-13
3165140925600
Order Code
01-8813
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £130.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch 2608599024 Diamond dry drill bit is a robust drill attachment ideal for dry drilling in abrasive materials such as tiles and ceramics. Featuring a 75 mm length, this 1-piece tool is designed for precision and durability in professional and DIY applications. Its specialised diamond coating ensures efficient drilling with minimal effort.
Type Diamond dry drill bits
Diameter 75mm
Product Type T-slot cutter
Quantity 1
Suitable for materials Ceramic
Teeth material Diamond
Working diameter 7.5cm
Working Length 3.5cm

Reviews

Be the first to submit a review

Trustpilot