Bosch 2608599026 X-LOCK Diamond Drill Bit 83mm High-Speed Ceramic Use

MPN
2608599026
Brand
Bosch
EAN-13
3165140925624
Order Code
01-8815
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £158.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch' diamond dry drill bit (part number 2608599026) has a length of 83 mm and is designed as a one-piece unit. It is optimised for drilling through hard materials such as tiles and ceramics without the need for water cooling. This drill bit is ideal for construction and renovation projects that require precision and efficiency.
Type Diamond dry drill bits
Diameter 83mm
Product Type T-slot cutter
Quantity 1
Suitable for materials Ceramic
Teeth material Diamond
Working diameter 8.3cm
Working Length 3.5cm

Reviews

Be the first to submit a review

Trustpilot