Bosch 2608599047 The Best for Universal Diamond Dry Drill Bit 68mm 1piece

MPN
2608599047
Brand
Bosch
EAN-13
4059952508788
Order Code
01-8825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bosch 2608599047 is a diamond dry drill bit designed for efficient drilling through tough materials. With a 68 mm diameter, this robust drill attachment is ideal for professional use and demanding applications. Suitable for dry drilling, it provides precision and durability in tasks like tiling and concrete work.
Type Diamond dry drill bits
Diameter 68mm
Material Steel
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Product colour Black, Grey
Suitable For Drill
Suitable for materials Brick, Concrete, Stone
Total Length 60mm
Working Length 6cm

Reviews

Be the first to submit a review

Trustpilot