Bosch 0603980304 UniversalImpactDrive 18V Cordless impact driver 350 Nm 0 pack |
13-7660
|
|
Despatched within 4 working days - 26 in stock
|
1+ £107.38
Price per unit Ex VAT
|
18V |
Quick-release chuck |
Yes |
|
|
Lithium-Ion (Li-Ion) |
|
18 V |
|
|
1/2 |
|
136mm |
0-23001/min |
|
|
212mm |
|
|
|
Bosch 0603980305 UniversalImpactDrive Impact Driver 18V 350Nm Cordless |
13-7661
|
|
Despatched within 4 working days - 17 in stock
|
1+ £103.52
Price per unit Ex VAT
|
18V |
|
Yes |
No |
|
|
Yes |
|
|
|
1/2 |
No |
136mm |
0-23001/min |
84672920 |
|
212mm |
|
|
|
Bosch 06019L9001 Professional Cordless Impact Driver 750Nm 18V 0 packs |
13-7757
|
|
Despatched within 4 working days - 9 in stock
|
1+ £316.93
Price per unit Ex VAT
|
18V |
|
|
|
1500-3000/min |
|
|
|
|
|
|
|
|
0-8001/min |
|
|
223mm |
|
|
|
Bosch Professional 06019M5020 GDS 18V-350 Cordless Impact Driver 350Nm 18V |
13-7758
|
|
Despatched within 4 working days - 33 in stock
|
1+ £172.22
Price per unit Ex VAT
|
18V |
|
|
|
|
|
|
|
|
|
|
|
|
0-12001/min |
|
|
210mm |
|
|
|
Bosch 06019N2000 Professional Cordless impact driver 215 Nm 18 V |
13-7759
|
|
Despatched within 4 working days - 4 in stock
|
1+ £153.09
Price per unit Ex VAT
|
18V |
Key |
Yes |
|
|
|
|
18 V |
100g |
|
|
|
|
|
|
Yes |
|
Yes |
|
|
Bosch Professional 06019N2020 GDR 18V-215 Cordless Impact Driver 215 Nm 18V |
13-7760
|
|
Despatched within 4 working days - 29 in stock
|
1+ £130.79
Price per unit Ex VAT
|
18V |
|
Yes |
|
|
|
Yes |
18 V |
400g |
Yes |
1/4 |
Yes |
121mm |
0-21001/min |
|
|
210mm |
|
|
|
Bosch 06019N2100 Professional GDX 18V-285 Cordless impact driver 18V 285Nm |
13-7761
|
|
Despatched within 4 working days - 16 in stock
|
1+ £204.00
Price per unit Ex VAT
|
18V |
Key |
Yes |
|
|
|
Yes |
18 V |
|
|
|
|
73mm |
|
|
Yes |
210mm |
Yes |
|
|
Bosch Professional 06019N2120 GDX 18V-285 Cordless impact driver 285Nm 18V |
13-7762
|
|
Despatched within 4 working days - 18 in stock
|
1+ £159.31
Price per unit Ex VAT
|
18V |
|
|
|
|
|
|
|
|
|
|
|
|
0-28001/min |
|
|
210mm |
|
|
|
Bosch 06019N3300 GSB 18V-65 Cordless impact driver 18V blue professional |
13-7765
|
|
Despatched within 4 working days - 16 in stock
|
1+ £117.73
Price per unit Ex VAT
|
|
Quick-release chuck |
Yes |
|
|
Lithium-Ion (Li-Ion) |
Yes |
18 V |
1.12kg |
Yes |
|
Yes |
175mm |
|
|
|
277mm |
|
1.3cm |
13mm |
Bosch 06019N3301 GSB 18V-65 Cordless impact driver powerful 18V tool |
13-7766
|
|
Despatched within 4 working days - 2 in stock
|
1+ £185.82
Price per unit Ex VAT
|
|
Key |
|
|
|
Lithium-Ion (Li-Ion) |
|
18 V |
|
No |
|
|
77mm |
|
|
Yes |
277mm |
Yes |
|
13mm |