Bosch 06019L9001 Professional Cordless Impact Driver 750Nm 18V 0 packs

MPN
06019L9001
Brand
Bosch
EAN-13
4059952655130
Order Code
13-7757
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £316.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch 06019L9001 Professional Cordless Impact Driver offers high performance with a torque of 750Nm and operates on an 18V lithium-ion battery platform. This product, also known under the alternate description 3375978 - Bosch Professional 06019L9001, is engineered for robust and efficient power delivery, making it suitable for demanding tasks in the construction and manufacturing industries. With its impressive torque output, it is adept at driving large screws and bolts into tough materials, providing a reliable solution for heavy-duty fastening applications. The cordless design enhances mobility, allowing professionals to work in environments where conventional power sources may be limited. Bosch's reputation for durability and innovation is evident in this tool, which is built to withstand rigorous use in challenging conditions.
Voltage 18V
Type Cordless impact driver
Blow count 1500-3000/min
Height 223mm
Idle rotational Speed 0-8001/min
Impacts 30001/min
Length 156mm
Max. Torque 750Nm
Nominal Voltage 18V
Product Type Cordless impact driver
Tool Holder 1/2" (12.5 mm) male square
Tool insertion 1/2 inch external square
Torque levels 3
Weight 1.7kg
Width 77mm

Reviews

Be the first to submit a review

Trustpilot