Bosch 06019N2100 Professional GDX 18V-285 Cordless impact driver 18V 285Nm

MPN
06019N2100
Brand
Bosch
EAN-13
4053423329766
Order Code
13-7761
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £220.56 £187.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bosch 06019N2100 is a robust cordless impact driver from the Bosch Professional series, also known as 3376026. This product boasts a powerful 18V motor capable of delivering a maximum torque of 285 Nm, making it suitable for demanding fastening applications. The impact driver is engineered for versatility and durability, offering electronic cell protection and an ergonomic design to enhance user comfort and tool longevity. It is particularly well-suited for construction, automotive repair, and industrial assembly tasks, where its high torque and compact form factor provide efficient performance in tightening and loosening screws and bolts.
Voltage 18V
Type Cordless impact driver
Chuck Type Key
Adjustable speed Yes
Adjustable torque Yes
Battery Voltage 18 V
Depth 73mm
Drilling Yes
Hammer drilling Yes
Height 210mm
Idle speed (1st gear) 2000 RPM
Idle speed (2nd gear) 2800 RPM
Idle speed (max) 2800 RPM
Max. Torque 285Nm
Nominal Voltage 18V
Number of gears 2
Package depth 360mm
Package height 151mm
Package width 444mm
Power Source Battery
Product colour Black, Blue
Product design Pistol grip drill
Product Type Cordless impact driver
Torque (max) 285 N·m
Torque (min) 0 N·m
Weight 1.1kg
Weight including battery-pack 1.1kg
Width 141mm

Reviews

Be the first to submit a review

Trustpilot