Bosch 06019N3300 GSB 18V-65 Cordless impact driver 18V blue professional

MPN
06019N3300
Brand
Bosch
EAN-13
4053423321128
Order Code
13-7765
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £117.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Bosch 06019N3300, also known as the Bosch Professional 06019N3300, is a cordless impact driver designed to deliver high performance and efficiency in demanding applications. Operating at 18 volts, this tool is equipped with advanced brushless motor technology, offering enhanced power and extended service life while reducing maintenance requirements. The impact driver is well-suited for diverse engineering tasks, including heavy-duty fastening and loosening of screws and bolts in automotive, construction, and metalworking industries. Its robust construction and ergonomic design ensure reliable performance under challenging conditions, making it a valuable asset for professional engineers seeking precision and durability in their projects.
Type Cordless impact driver
Chuck Type Quick-release chuck
Adjustable speed Yes
Adjustable torque Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Battery weight 1.12kg
Built-in light Yes
Carrying case Yes
Chuck capacity (max) 1.3cm
Chuck capacity (min) 1.5mm
Depth 175mm
Drill Diameter steel 1st gear 13mm
Drill Diameter steel 2nd gear 13mm
Drill Diameter wood 1st gear 35mm
Drill Diameter wood 2nd gear 35mm
Handle shape Pistol handle
Height 277mm
Idle rotational Speed 1st gear 0-5501/min
Idle rotational Speed 2nd gear 0-21001/min
Idle speed (1st gear) 550 RPM
Idle speed (2nd gear) 2100 RPM
Idle speed (max) 27000 RPM
Max. Torque 65Nm
Maximum torque (hard applications) 65 N·m
Maximum torque (soft applications) 31 N·m
Nominal Voltage 18V
Number of gears 2
Package depth 234mm
Package height 94mm
Package width 234mm
Power Source Battery
Product colour Blue
Product Type Cordless impact driver
Torque setting 31-65Nm
Torque settings 20
Weight 1.4kg
Width 77mm

Reviews

Be the first to submit a review

Trustpilot