Bosch Professional 06019M5020 GDS 18V-350 Cordless Impact Driver 350Nm 18V

MPN
06019M5020
Brand
Bosch
EAN-13
4053423257717
Order Code
13-7758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £194.91 £172.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Bosch Professional 06019M5020 is a high-performance cordless impact driver, also identified by the alternate description 3376022. This tool, operating on an 18V battery system, delivers a powerful torque of 350 Nm, making it suitable for demanding fastening applications. Engineered for durability and efficiency, it is ideal for professional use in automotive maintenance, steel construction, and mechanical assembly tasks. The compact and ergonomic design ensures ease of handling and accessibility in tight spaces, enhancing operational efficiency in engineering environments. The inclusion of advanced battery and motor technology optimises power delivery and extends tool lifespan, accommodating rigorous application demands.
Voltage 18V
Type Cordless impact driver
Height 210mm
Idle rotational Speed 0-12001/min
Impacts 34001/min
Length 141mm
Max. Torque 350Nm
Nominal Voltage 18V
Product Type Cordless impact driver
Tool Holder 1/2" (12.5 mm) male square
Tool insertion 1/2 inch external square
Width 73mm

Reviews

Be the first to submit a review

Trustpilot