Bosch Professional 06019N2120 GDX 18V-285 Cordless impact driver 285Nm 18V

MPN
06019N2120
Brand
Bosch
EAN-13
4053423303384
Order Code
13-7762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £159.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch Professional 06019N2120, also known by its alternate description 3376029, is a robust cordless impact driver designed to deliver high performance in demanding engineering environments. Operating at 18 volts, it offers an impressive maximum torque of 285 Nm, making it well-suited for heavy-duty applications such as driving large screws and bolts or undertaking assembly tasks in automotive and construction industries. This product is crafted for durability and efficiency, providing a reliable solution for professionals requiring a powerful yet compact tool. The integration of advanced battery technology ensures long-lasting power, while its ergonomic design enhances usability in various settings, including workshops and on-site locations.
Voltage 18V
Type Cordless impact driver
Height 210mm
Idle rotational Speed 0-28001/min
Impacts 36001/min
Length 147mm
Max. Torque 285Nm
Nominal Voltage 18V
Product Type Cordless impact driver
Tool Holder 1/2" (12.5 mm) male square
Tool insertion 1/2 inch external square
Weight including battery-pack 1.1kg
Width 73mm

Reviews

Be the first to submit a review

Trustpilot