Bosch Professional 06019N2020 GDR 18V-215 Cordless Impact Driver 215 Nm 18V

MPN
06019N2020
Brand
Bosch
EAN-13
4053423304961
Order Code
13-7760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £130.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Bosch 06019N2020, recognised as the Bosch Professional 06019N2020 GDR 18V-215, is a robust cordless impact driver engineered to deliver high performance with a maximum torque of 215 Nm powered by an 18V lithium-ion battery. Featuring a compact design, this tool is optimised for power-intensive tasks and provides excellent precision for demanding applications. The ergonomic configuration and efficient power-to-weight ratio make it ideal for professional applications, including heavy-duty fastening and driving screws into metal, wood, and masonry. Commonly used in construction, automotive, and manufacturing sectors, the impact driver facilitates improved productivity while ensuring durability and reliability. This product exemplifies Bosch’s commitment to delivering high-quality tools that meet the rigorous demands of industrial engineering environments.
Voltage 18V
Type Cordless impact driver
Adjustable speed Yes
Adjustable torque Yes
Battery Voltage 18 V
Battery weight 400g
Built-in light Yes
Carrying case Yes
Chuck diameter 1/4
Depth 121mm
Handle shape Pistol handle
Height 210mm
Idle rotational Speed 0-21001/min
Idle speed (max) 3300 RPM
Idle speed (min) 2100 RPM
Impacts 38001/min
Length 121mm
Max. Torque 215Nm
Nominal Voltage 18V
Package depth 150mm
Package height 240mm
Package width 105mm
Power Source Battery
Product colour Blue
Product Type Cordless impact driver
Tool Holder 1/4" (6.3 mm) hex
Tool insertion 1/4 inch internal hexagon
Torque (max) 215 N·m
Torque settings 2
Vibration level (screwdriving) 21.3 m/s²
Vibration level uncertainty (screwdriving) 1.6 m/s²
Weight 1.4kg
Weight including battery-pack 1.0kg
Width 77mm

Reviews

Be the first to submit a review

Trustpilot