Bosch 0603980305 UniversalImpactDrive Impact Driver 18V 350Nm Cordless

MPN
0603980305
Brand
Bosch
EAN-13
4053423319958
Order Code
13-7661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £123.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Bosch 0603980305 is a high-performance UniversalImpactDrive Impact Driver designed for demanding DIY and professional applications, providing a robust solution for various fastening needs. This product version, also known as 3376050 or Bosch Home and Garden 0603980305, operates at 18V with a maximum torque of 350Nm, offering substantial power in a cordless design suitable for both indoor and outdoor use. The impact driver is engineered for versatility, handling tasks such as driving large screws into wood, fastening bolts in metal structures, and assembling furniture with efficacy. Its cordless functionality allows for enhanced mobility on job sites, while the ergonomic design ensures user comfort during prolonged operations. This tool is an ideal choice for engineers and professionals seeking reliable performance in both construction and maintenance environments.
Voltage 18V
Type Cordless impact driver
Battery Included No
Adjustable speed Yes
Adjustable torque Yes
Carrying case No
Chuck diameter 1/2
Commodity code 84672920
Depth 136mm
Handle shape Pistol handle
Height 212mm
Idle rotational Speed 0-23001/min
Idle speed (1st gear) 1200 RPM
Idle speed (2nd gear) 1700 RPM
Idle speed (3rd gear) 2300 RPM
Impact rate (max) 3400 IPM
Impact rate (min) 0 IPM
Impacts 34001/min
Length 136mm
Max. Torque 350Nm
Nominal Voltage 18.0V
Number of batteries included 0 pc(s)
Number of gears 3
Package depth 190mm
Package height 190mm
Package Type Box
Package weight 2.35kg
Package width 225mm
Power Source Battery
Product colour Green
Product Type Cordless impact driver
Reverse Yes
Suitable for screw Diameter 0-0mm
Tool Holder 1/2" (12.5 mm) male square
Tool insertion 1/2 inch external square
Torque (max) 350 N·m
Torque settings 3
Weight 1.07kg
Width 65mm

Reviews

Be the first to submit a review

Trustpilot