Bosch 06019N3301 GSB 18V-65 Cordless impact driver powerful 18V tool

MPN
06019N3301
Brand
Bosch
EAN-13
4053423321135
Order Code
13-7766
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £210.30 £185.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 06019N3301, also known as the Bosch Professional 06019N3301, is a , highly efficient 18V cordless impact driver engineered for demanding applications. This robust tool is equipped with a powerful brushless motor, providing optimised energy efficiency and longer service life. Designed to deliver high torque and precision, it is particularly suited for heavy-duty fastening and assembly tasks in construction and mechanical engineering. The driver features advanced connectivity options and an ergonomic design to enhance user control and comfort during prolonged use. Its versatility makes it ideal for use in automotive repairs, steel construction, and complex installations where reliability and power are critical.
Type Cordless impact driver
Chuck Type Key
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Built-in light No
Depth 77mm
Drill Diameter steel 1st gear 13mm
Drill Diameter steel 2nd gear 13mm
Drill Diameter wood 1st gear 35mm
Drill Diameter wood 2nd gear 35mm
Drilling Yes
Hammer drilling Yes
Height 277mm
Idle rotational Speed 1st gear 0-5501/min
Idle rotational Speed 2nd gear 0-21001/min
Idle speed (1st gear) 550 RPM
Idle speed (2nd gear) 2100 RPM
Idle speed (max) 2100 RPM
Impact rate (high speed) 27000 bpm
Max. Torque 65Nm
Maximum torque (hard applications) 63 N·m
Maximum torque (soft applications) 31 N·m
Nominal Voltage 18V
Number of gears 2
Package depth 360mm
Package height 151mm
Package width 444mm
Power Source Battery
Product colour Black, Blue
Product design Pistol grip drill
Product Type Cordless impact driver
Torque setting 31-65Nm
Weight 1.12kg
Width 175mm

Reviews

Be the first to submit a review

Trustpilot