Bosch 0603980304 UniversalImpactDrive 18V Cordless impact driver 350 Nm 0 pack

MPN
0603980304
Brand
Bosch
EAN-13
4053423319767
Order Code
13-7660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £121.53 £107.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Bosch 0603980304 represents a state-of-the-art cordless impact driver designed for versatile use, particularly in engineering and construction applications where substantial torque is required. This product, also identified as 3376049 - Bosch Home and Garden 0603980304, features a powerful 18V motor capable of delivering up to 350 Nm of torque, making it highly effective for driving screws and bolts into various materials, such as wood and metal. Engineers will appreciate its lightweight and ergonomic design, which facilitates ease of use in tight spaces and reduces user fatigue during prolonged operations. This tool is particularly valuable in situations requiring precision and control, providing reliable performance in both professional workshops and on-site jobs.
Voltage 18V
Type Cordless impact driver
Chuck Type Quick-release chuck
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 18 V
Chuck diameter 1/2
Depth 136mm
Handle shape Pistol handle
Height 212mm
Idle rotational Speed 0-23001/min
Idle speed (1st gear) 1200 RPM
Idle speed (2nd gear) 1700 RPM
Idle speed (3rd gear) 2300 RPM
Idle speed (max) 2300 RPM
Idle speed (min) 0 RPM
Impact rate (max) 3400 IPM
Impact rate (min) 0 IPM
Impacts 34001/min
Length 136mm
Max. Torque 350Nm
Nominal Voltage 18.0V
Number of gears 3
Package Type Box
Power Source Battery
Product colour Black, Green
Product Type Cordless impact driver
Reverse Yes
Soft grip Yes
Suitable for screw Diameter 0-0mm
Tool Holder 1/2" (12.5 mm) male square
Tool insertion 1/2 inch external square
Torque (max) 350 N·m
Weight 1.07kg
Width 65mm

Reviews

Be the first to submit a review

Trustpilot