Bosch 06019N2000 Professional Cordless impact driver 215 Nm 18 V

MPN
06019N2000
Brand
Bosch
EAN-13
4053423331226
Order Code
13-7759
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £153.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch 06019N2000 is a engineered cordless impact driver designed to deliver high torque output in various demanding applications. It features an 18-volt motor capable of generating a maximum torque of 215 Nm, making it suitable for heavy-duty fastening tasks. The robust construction and advanced electronics ensure durability and efficiency, providing reliable performance for professionals in construction, automotive repairs, and assembly operations. The model, also referred to as Bosch Professional 06019N2000 or product code 3376023, is equipped with a variable speed trigger for enhanced control and precision, catering to rigorous engineering requirements.
Voltage 18V
Type Cordless impact driver
Chuck Type Key
Adjustable speed Yes
Battery Voltage 18 V
Battery weight 100g
Drilling Yes
Hammer drilling Yes
Idle speed (1st gear) 2100 RPM
Idle speed (2nd gear) 3300 RPM
Idle speed (max) 2100 RPM
Idle speed (min) 0 RPM
Max. Torque 215Nm
Nominal Voltage 18V
Number of gears 2
Package depth 360mm
Package height 151mm
Package width 444mm
Power Source Battery
Product colour Black, Blue
Product design Pistol grip drill
Product Type Cordless impact driver
Torque (max) 215 N·m
Vibration level (concrete drilling) 21.3 m/s²
Vibration level uncertainty (concrete drilling) 1.6 m/s²
Weight 1.1kg
Weight including battery-pack 1.1kg

Reviews

Be the first to submit a review

Trustpilot