Block USTE 100/2x115 Control Transformer 208-600V AC 100VA |
01-6444
|
|
Back order - 8 availableBack-order availability date - 03/12/2026
|
1+ £84.34
Price per unit Ex VAT
|
2 x 115 V AC, 230 V AC |
100VA |
96mm |
85mm |
84mm |
Spring-loaded terminal |
(L x W x H) 85 x 84 x 96 mm |
87% |
50 - 60Hz |
|
2.10kg |
Open |
1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC |
VDE = B, UL = class 130 |
+40°C |
2 |
1 |
I |
VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66 |
cULus Listed |
Block USTE 100/2x12 Transformer Multi-Voltage 100VA Safety and Isolation |
01-6445
|
|
Back order - 8 availableBack-order availability date - 03/12/2026
|
1+ £83.66
Price per unit Ex VAT
|
2 x 12 V AC, 24 V AC |
100VA |
96mm |
85mm |
84mm |
Spring-loaded terminal |
(L x W x H) 85 x 84 x 96 mm |
87% |
50 - 60Hz |
|
2.10kg |
Open |
1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC |
VDE = B, UL = class 130 |
+40°C |
2 |
1 |
I |
VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66 |
cULus Listed |
Block USTE 1000/2x115 Transformer 1000 VA Mains 2x115V Universal |
01-6446
|
|
Back order - 3 availableBack-order availability date - 03/12/2026
|
1+ £288.46
Price per unit Ex VAT
|
2 x 115 V AC, 230 V AC |
1000VA |
143mm |
164mm |
150mm |
Spring-loaded terminal |
(L x W x H) 164 x 150 x 143 mm |
94% |
50 - 60Hz |
L-piece |
13.80kg |
Open |
1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC |
VDE = B, UL = class 130 |
+40°C |
2 |
1 |
I |
VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66 |
cULus Listed |
Block USTE 250/2x115 Transformer 250VA Dual Voltage Isolation Universal |
01-6447
|
|
Back order - 10 availableBack-order availability date - 03/12/2026
|
1+ £109.42
Price per unit Ex VAT
|
2 x 115 V AC, 230 V AC |
250VA |
104mm |
102mm |
96mm |
Spring-loaded terminal |
(L x W x H) 102 x 96 x 104 mm |
90% |
|
|
3.6kg |
Open |
1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC |
VDE = B, UL = class 130 |
+40°C |
2 |
1 |
I |
VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66 |
cULus Listed |
Block USTE 250/2x12 Transformer Multi-Voltage Safety & Isolation |
01-6448
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £110.88
Price per unit Ex VAT
|
2 x 12 V AC, 24 V AC |
250VA |
104mm |
102mm |
96mm |
Screw terminal |
(L x W x H) 102 x 96 x 104 mm |
90% |
50 - 60Hz |
|
3.60kg |
Open |
1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC |
VDE = B, UL = class 130 |
+40°C |
2 |
1 |
I |
VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66 |
cULus Listed |
Block USTE 2500/2x115 Transformer Isolation Universal 2500 VA 1x208 V AC |
01-6449
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £534.05
Price per unit Ex VAT
|
2 x 115 V AC, 230 V AC |
2500VA |
181mm |
188mm |
192mm |
Spring-loaded terminal |
(L x W x H) 188 x 192 x 181 mm |
95% |
50 - 60Hz |
L-piece |
26.30kg |
Open |
1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC |
VDE = B, UL = class 130 |
+40°C |
2 |
1 |
I |
VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66 |
cULus Listed |
Block USTE 400/2x115 Transformer 400VA Isolation & Universal Mains |
01-6450
|
|
Back order - 11 availableBack-order availability date - 03/12/2026
|
1+ £175.31
Price per unit Ex VAT
|
2 x 115 V AC, 230 V AC |
400VA |
121mm |
104mm |
120mm |
Spring-loaded terminal |
(L x W x H) 104 x 120 x 121 mm |
92% |
|
L-piece |
5.30kg |
Open |
1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC |
VDE = B, UL = class 130 |
+40°C |
2 |
1 |
I |
VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66 |
cULus Listed |
Block USTE 400/2x12 USTE Transformer 1x208-600V AC 2x12/24V AC 400VA |
01-6451
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £141.01
Price per unit Ex VAT
|
2 x 12 V AC, 24 V AC |
400VA |
121mm |
104mm |
120mm |
Screw terminal |
(L x W x H) 104 x 120 x 121 mm |
92% |
50 - 60Hz |
|
5.30kg |
Open |
1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC |
VDE = B, UL = class 130 |
+40°C |
2 |
1 |
I |
VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66 |
cULus Listed |
Block USTE 630/2x115 Transformer 630 VA Multi-Voltage Input 2x115V Output |
01-6452
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £217.03
Price per unit Ex VAT
|
2 x 115 V AC, 230 V AC |
630VA |
143mm |
118mm |
150mm |
Spring-loaded terminal |
(L x W x H) 118 x 150 x 143 mm |
93% |
|
L-piece |
7.90kg |
Open |
1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC |
VDE = B, UL = class 130 |
+40°C |
2 |
1 |
I |
VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66 |
cULus Listed |
Block USTE 800/2x115 Control Transformer 800 VA 1x208-600V AC |
01-6453
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £253.70
Price per unit Ex VAT
|
2 x 115 V AC, 230 V AC |
800VA |
143mm |
130mm |
150mm |
Spring-loaded terminal |
(L x W x H) 130 x 150 x 143 mm |
93% |
|
L-piece |
10.90kg |
Open |
1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC |
VDE = B, UL = class 130 |
+40°C |
2 |
1 |
I |
VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66 |
cULus Listed |