Block USTE 250/2x115 Transformer 250VA Dual Voltage Isolation Universal

MPN
USTE 250/2x115
Brand
Block
EAN-13
2050003640985
Order Code
01-6447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £109.42
25+ £105.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 13/10/2026

Block's USTE 250/2x115 is a versatile control and isolation transformer designed for use in automation systems. It supports a wide range of input voltages from 208 V to 600 V AC and provides an output of 2 x 115 V AC at 250 VA. This universal mains transformer is ideal for ensuring safe power supply in industrial and safety applications.
Type Open
Primary Voltages 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC
Secondary Voltages 2 x 115 V AC, 230 V AC
Power Rating 250VA
Height 104mm
Length 102mm
Width 96mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 102 x 96 x 104 mm
Efficiency 90%
Insulation class VDE = B, UL = class 130
Max. ambient temperature +40°C
No of Outputs 2
Number of Inputs 1
Protection Class I
Standards VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66
Test mark cULus Listed
Weight 3.6kg

Reviews

Be the first to submit a review

Trustpilot