Block USTE 800/2x115 Control Transformer 800 VA 1x208-600V AC

Image Representative of Range

Block USTE 800/2x115 Control Transformer 800 VA 1x208-600V AC

MPN
USTE 800/2x115
Brand
Block
EAN-13
2050003641067
Order Code
01-6453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £254.98 £253.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Block is the manufacturer of the USTE 800/2x115 Control Transformer. This universal mains transformer, supporting a variety of voltages from 208 V to 600 V AC, is rated at 800 VA, making it suitable for automation and power distribution applications. Its primary roles include functioning as a safety and isolation transformer in various industrial settings.
Type Open
Primary Voltages 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC
Secondary Voltages 2 x 115 V AC, 230 V AC
Power Rating 800VA
Height 143mm
Length 130mm
Width 150mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 130 x 150 x 143 mm
Efficiency 93%
Insulation class VDE = B, UL = class 130
Max. ambient temperature +40°C
Mounting Type L-piece
No of Outputs 2
Number of Inputs 1
Protection Class I
Standards VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66
Test mark cULus Listed
Weight 10.90kg

Reviews

Be the first to submit a review

Trustpilot