Block USTE 100/2x115 Control Transformer 208-600V AC 100VA

Image Representative of Range

Block USTE 100/2x115 Control Transformer 208-600V AC 100VA

MPN
USTE 100/2x115
Brand
Block
EAN-13
2050003640947
Order Code
01-6444
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £84.34
25+ £80.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 13/10/2026

Block's USTE 100/2x115 is a versatile control and isolation transformer. It supports multiple voltages, ranging from 208 V to 600 V AC, with a power rating of 100 VA. Ideal for automation systems, it serves as a safety transformer and universal mains transformer in industrial and commercial applications.
Type Open
Primary Voltages 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC
Secondary Voltages 2 x 115 V AC, 230 V AC
Power Rating 100VA
Height 96mm
Length 85mm
Width 84mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 85 x 84 x 96 mm
Efficiency 87%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 130
Max. ambient temperature +40°C
No of Outputs 2
Number of Inputs 1
Protection Class I
Standards VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66
Test mark cULus Listed
Weight 2.10kg

Reviews

Be the first to submit a review

Trustpilot