Block USTE 630/2x115 Transformer 630 VA Multi-Voltage Input 2x115V Output

Image Representative of Range

Block USTE 630/2x115 Transformer 630 VA Multi-Voltage Input 2x115V Output

MPN
USTE 630/2x115
Brand
Block
EAN-13
4016139064000
Order Code
01-6452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £217.03
25+ £207.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Block's USTE 630/2x115 is a versatile control and isolation transformer designed for universal mains applications, supporting a wide range of voltages from 208 V to 600 V AC. With a power rating of 630 VA, it is suitable for automation and power system safety in industrial settings. This transformer ensures reliable voltage conversion for equipment operating under varying international mains standards.
Type Open
Primary Voltages 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC
Secondary Voltages 2 x 115 V AC, 230 V AC
Power Rating 630VA
Height 143mm
Length 118mm
Width 150mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 118 x 150 x 143 mm
Efficiency 93%
Insulation class VDE = B, UL = class 130
Max. ambient temperature +40°C
Mounting Type L-piece
No of Outputs 2
Number of Inputs 1
Protection Class I
Standards VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66
Test mark cULus Listed
Weight 7.90kg

Reviews

Be the first to submit a review

Trustpilot