Block USTE 400/2x115 Transformer 400VA Isolation & Universal Mains

Image Representative of Range

Block USTE 400/2x115 Transformer 400VA Isolation & Universal Mains

MPN
USTE 400/2x115
Brand
Block
EAN-13
2050003641029
Order Code
01-6450
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £175.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Block's USTE 400/2x115 is a versatile control and isolation transformer with a universal mains input ranging from 208 V AC to 600 V AC and dual 115 V AC or 230 V AC outputs. It's rated at 400 VA, making it suitable for automation, safety, and power transformer applications. Typical uses include providing stable voltage supply for industrial equipment and ensuring electrical isolation for safety and reliability.
Type Open
Primary Voltages 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC
Secondary Voltages 2 x 115 V AC, 230 V AC
Power Rating 400VA
Height 121mm
Length 104mm
Width 120mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 104 x 120 x 121 mm
Efficiency 92%
Insulation class VDE = B, UL = class 130
Max. ambient temperature +40°C
Mounting Type L-piece
No of Outputs 2
Number of Inputs 1
Protection Class I
Standards VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66
Test mark cULus Listed
Weight 5.30kg

Reviews

Be the first to submit a review

Trustpilot