Block USTE 2500/2x115 Transformer Isolation Universal 2500 VA 1x208 V AC

MPN
USTE 2500/2x115
Brand
Block
EAN-13
2050003641005
Order Code
01-6449
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £534.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Block USTE 2500/2x115 is a universal mains transformer with a power capacity of 2500 VA, suitable for applications requiring voltages from 208 V to 600 V AC. It functions as a control and isolation transformer, offering flexible and safe solutions for automation and power distribution systems. Commonly used in industrial and safety transformer applications, it provides reliable voltage regulation across a wide range of settings.
Type Open
Primary Voltages 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC
Secondary Voltages 2 x 115 V AC, 230 V AC
Power Rating 2500VA
Height 181mm
Length 188mm
Width 192mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 188 x 192 x 181 mm
Efficiency 95%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 130
Max. ambient temperature +40°C
Mounting Type L-piece
No of Outputs 2
Number of Inputs 1
Protection Class I
Standards VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66
Test mark cULus Listed
Weight 26.30kg

Reviews

Be the first to submit a review

Trustpilot