Block USTE 250/2x12 Transformer Multi-Voltage Safety & Isolation

Image Representative of Range

Block USTE 250/2x12 Transformer Multi-Voltage Safety & Isolation

MPN
USTE 250/2x12
Brand
Block
EAN-13
2050003640992
Order Code
01-6448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £110.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Block USTE 250/2x12 control transformer by Variacs is designed for a wide input voltage range from 208 to 600 V AC, outputting 2 x 12 V AC or 24 V AC at 250 VA. It serves as a control, isolation, and safety transformer, ensuring efficient electrical isolation and voltage regulation in automation systems. Commonly used in industrial applications, it provides reliable power in environments requiring voltage adaptation and regulation.
Type Open
Primary Voltages 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC
Secondary Voltages 2 x 12 V AC, 24 V AC
Power Rating 250VA
Height 104mm
Length 102mm
Width 96mm
Connection Screw terminal
Dimensions (L x W x H) 102 x 96 x 104 mm
Efficiency 90%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 130
Max. ambient temperature +40°C
No of Outputs 2
Number of Inputs 1
Protection Class I
Standards VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66
Test mark cULus Listed
Weight 3.60kg

Reviews

Be the first to submit a review

Trustpilot