Block USTE 400/2x12 USTE Transformer 1x208-600V AC 2x12/24V AC 400VA

Image Representative of Range

Block USTE 400/2x12 USTE Transformer 1x208-600V AC 2x12/24V AC 400VA

MPN
USTE 400/2x12
Brand
Block
EAN-13
2050003641036
Order Code
01-6451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £141.01
25+ £123.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/10/2026

The Block USTE 400/2x12 Control Transformer refines electrical input from a wide range of voltages (208 V to 600 V AC) to outputs of 2 x 12 V AC or 24 V AC with a power capacity of 400 VA. It serves as an isolation and safety transformer, ensuring reliable power conversion in automation and industrial applications. This versatile transformer, marked by durability and efficiency, is ideal for varied control systems and equipment requiring stable and secure power supply.
Type Open
Primary Voltages 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC
Secondary Voltages 2 x 12 V AC, 24 V AC
Power Rating 400VA
Height 121mm
Length 104mm
Width 120mm
Connection Screw terminal
Dimensions (L x W x H) 104 x 120 x 121 mm
Efficiency 92%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 130
Max. ambient temperature +40°C
No of Outputs 2
Number of Inputs 1
Protection Class I
Standards VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66
Test mark cULus Listed
Weight 5.30kg

Reviews

Be the first to submit a review

Trustpilot