Block USTE 1000/2x115 Transformer 1000 VA Mains 2x115V Universal

MPN
USTE 1000/2x115
Brand
Block
EAN-13
2050003640961
Order Code
01-6446
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £288.46
25+ £277.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 13/10/2026

The Block USTE 1000/2x115 is a control transformer designed to convert a primary voltage range of 208-600 V AC to secondary outputs of 2 x 115 or 230 V AC. With a power rating of 1000 VA, it serves as a versatile universal mains transformer for various automation and safety applications. Typical uses include powering control circuits in industrial equipment and machinery where reliable isolation and voltage transformation are necessary.
Type Open
Primary Voltages 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 415 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC, 575 V AC, 600 V AC
Secondary Voltages 2 x 115 V AC, 230 V AC
Power Rating 1000VA
Height 143mm
Length 164mm
Width 150mm
Connection Spring-loaded terminal
Dimensions (L x W x H) 164 x 150 x 143 mm
Efficiency 94%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 130
Max. ambient temperature +40°C
Mounting Type L-piece
No of Outputs 2
Number of Inputs 1
Protection Class I
Standards VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC EN 61558-2-2, UL 5085-1/2, CSA 22.2 No.66
Test mark cULus Listed
Weight 13.80kg

Reviews

Be the first to submit a review

Trustpilot