Blaupunkt Non-Rechargeable Batteries AA battery 624083

Blaupunkt Brand: Blaupunkt
The Blaupunkt products consist of a variety of AA batteries, including alkali-manganese and zinc carbon types, available in multiple pack sizes.
Description Image Product Buy Pricing (Ex VAT) Chemistry Pack Size Type Dimensions (H x W x D) Terminal Type Diameter Height Voltage
Blaupunkt 30000011 AA Battery Alkali-Manganese 1.5V 4-Pieces
Blaupunkt 30000011 AA Battery Alkali-Manganese 1.5V 4-Pieces
Extended range
Order code: 08-6153
MPN: 30000011

Available to back orderBack order, lead time 11 days
3+ £1.97
Price per unit Ex VAT
Alkaline 4 AA 14.5 x 50.5mm Standard 14mm 50.5mm 1.5V
Blaupunkt 30000020 Batteries AA Zinc Carbon 1.5V 4 Pack Durable Power
Blaupunkt 30000020 Batteries AA Zinc Carbon 1.5V 4 Pack Durable Power
Order code: 08-6159
MPN: 30000020
5+ £0.954
Price per unit Ex VAT
Zinc Carbon 4 AA 14.5 x 50.5mm Standard 14mm 50.5mm 1.5V
Blaupunkt 30010036 AA Batteries Alkali-Manganese 1.5V 8 Pack
Blaupunkt 30010036 AA Batteries Alkali-Manganese 1.5V 8 Pack
Order code: 08-6168
MPN: 30010036
2+ £3.16
Price per unit Ex VAT
Alkaline 8 AA 14.5 x 50.5mm Standard 14mm 50.5mm 1.5V
Blaupunkt 30010037 AA Batteries 1.5V Alkali-Manganese 10 Pack
Blaupunkt 30010037 AA Batteries 1.5V Alkali-Manganese 10 Pack
Order code: 08-6169
MPN: 30010037
1+ £4.04
Price per unit Ex VAT
Alkaline 10 AA 14.5 x 50.5mm Standard 14mm 50.5mm 1.5V
Blaupunkt 30010039 - AA Battery Alkali-Manganese - 1.5V 16 Pack
Blaupunkt 30010039 - AA Battery Alkali-Manganese - 1.5V 16 Pack
Order code: 08-6171
MPN: 30010039
2+ £3.55
Price per unit Ex VAT
Alkaline 16 AA 14.5 x 50.5mm Standard 14mm 50.5mm 1.5V
Blaupunkt 30010041 AA Batteries Alkali-Manganese 1.5V 40 Pack
Blaupunkt 30010041 AA Batteries Alkali-Manganese 1.5V 40 Pack
Order code: 08-6172
MPN: 30010041
1+ £15.93
Price per unit Ex VAT
Alkaline 40 AA 14.5 x 50.5mm Standard 14mm 50.5mm 1.5V
Blaupunkt 30010050 AA Batteries Alkali-Manganese 1.5V 4 Pack
Blaupunkt 30010050 AA Batteries Alkali-Manganese 1.5V 4 Pack
Extended range
Order code: 08-6178
MPN: 30010050

Back order - 2 availableBack-order availability date - 23/11/2026
2+ £2.06
Price per unit Ex VAT
Alkaline 4 AA 14.5 x 50.5mm Standard 14mm 50.5mm 1.5V
Blaupunkt 30010051 AA Batteries 1.5V Alkali-Manganese 8 Pack
Blaupunkt 30010051 AA Batteries 1.5V Alkali-Manganese 8 Pack
Extended range
Order code: 08-6179
MPN: 30010051

Back order - 7 availableBack-order availability date - 23/11/2026
1+ £4.12
Price per unit Ex VAT
Alkaline 8 AA 14.5 x 50.5mm Standard 14mm 50.5mm 1.5V
Blaupunkt 30010066 Lithium AA Batteries 1.5V 4 pcs Long-lasting Power
Blaupunkt 30010066 Lithium AA Batteries 1.5V 4 pcs Long-lasting Power
Order code: 08-6187
MPN: 30010066
1+ £10.27
Price per unit Ex VAT
Lithium 4 AA 14.5 x 50.5mm Standard 14mm 50.5mm 1.5V

Trustpilot