Blaupunkt 30010041 AA Batteries Alkali-Manganese 1.5V 40 Pack

MPN
30010041
Brand
Blaupunkt
EAN-13
5410853069911
Order Code
08-6172
Country of Origin
China

Discontinued


Blaupunkt's AA battery, model 30010041, features an alkali-manganese composition with a voltage of 1.5 V. The product includes 40 pieces, making it suitable for bulk needs. These size AA batteries are ideal for everyday devices like remotes, clocks, and portable electronics.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 40
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

Trustpilot