Blaupunkt 30010066 Lithium AA Batteries 1.5V 4 pcs Long-lasting Power

MPN
30010066
Brand
Blaupunkt
EAN-13
5410853065524
Order Code
08-6187
Country of Origin
China

Discontinued


Blaupunkt offers a pack of four lithium AA batteries, each with a voltage of 1.5 V, ideal for high-drain devices. These size AA, mignon batteries are known for their long-lasting performance and reliability. They are commonly used in devices like remote controls, flashlights, and toys.
Type AA
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

Trustpilot