Blaupunkt 30010050 AA Batteries Alkali-Manganese 1.5V 4 Pack

MPN
30010050
Brand
Blaupunkt
EAN-13
5410853065548
Order Code
08-6178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2 availableBack-order availability date - 23/11/2026

Blaupunkt AA battery Alkali-manganese is a reliable power source with a voltage of 1.5 V. These size AA batteries are ideal for everyday use in devices such as remote controls and portable electronics. The pack contains four AA batteries, ensuring consistent performance and longevity.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot