Blaupunkt 30010051 AA Batteries 1.5V Alkali-Manganese 8 Pack

MPN
30010051
Brand
Blaupunkt
EAN-13
5410853069218
Order Code
08-6179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 27/10/2026

Blaupunkt's AA battery is an alkali-manganese cell with a voltage of 1.5 V, supplied in a pack of eight. These batteries, also known by codes like LR06 and MN1500, are ideal for powering everyday electronic devices like remote controls and digital cameras. Reliable and long-lasting, they ensure consistent performance in various household gadgets.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 8
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot