Blaupunkt 30010036 AA Batteries Alkali-Manganese 1.5V 8 Pack

Order Code:

08-6168

Brand: Blaupunkt MPN: 30010036 EAN-13: 5410853069898

Discontinued


Blaupunkt AA batteries are alkali-manganese, providing 1.5 volts of power, packaged in sets of eight. These size AA or mignon batteries are commonly used in household devices such as remote controls, clocks, and flashlights. Known for reliability and long-lasting performance, they are essential for everyday electronic needs.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 8
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

Trustpilot