Blaupunkt 30010039 - AA Battery Alkali-Manganese - 1.5V 16 Pack

MPN
30010039
Brand
Blaupunkt
EAN-13
5410853069188
Order Code
08-6171
Country of Origin
China
View Full Product Range (9)

Discontinued


Blaupunkt offers a pack of 16 AA Alkali-manganese batteries with a 1.5 V output. These AA batteries, compatible with devices requiring LR06 or MN1500 types, provide reliable power for everyday electronic gadgets. Typical uses include powering remote controls, torches, and other household appliances.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 16
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Trustpilot