Blaupunkt 30000020 Batteries AA Zinc Carbon 1.5V 4 Pack Durable Power

Order Code:

08-6159

Brand: Blaupunkt MPN: 30000020 EAN-13: 5410853065722

Discontinued


Blaupunkt manufactures AA batteries, offering 1.5 V zinc carbon cells in a pack of four, suitable for various devices. These AA batteries, also known as R6 or size AA, are ideal for remote controls, clocks, and torches. With reliable power and affordability, Blaupunkt AA batteries are a practical choice for everyday household electronics.
Type AA
Chemistry Zinc Carbon
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

Trustpilot