Blaupunkt 30010037 AA Batteries 1.5V Alkali-Manganese 10 Pack

MPN
30010037
Brand
Blaupunkt
EAN-13
5410853065678
Order Code
08-6169
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Blaupunkt AA battery, model 30010037, is an alkali-manganese cell providing 1.5 volts and comes in a pack of 10. Known for reliable performance, these size AA mignon batteries are ideal for everyday devices like remote controls, toys, and clocks. They feature long-lasting power, ensuring consistent operation for all common AA-compatible electronics.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 10
Terminal Type Standard
Voltage 1.5V
Diameter 14mm
Height 50.5mm

Reviews

Be the first to submit a review

Trustpilot