Blaupunkt 30000011 AA Battery Alkali-Manganese 1.5V 4-Pieces

MPN
30000011
Brand
Blaupunkt
EAN-13
5410853065630
Order Code
08-6153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Blaupunkt's AA battery is an alkali-manganese type with a voltage of 1.5 V and comes in a pack of four. These size AA mignon batteries, labelled with identifiers such as LR06 and MN1500, provide reliable power for devices like remote controls and flashlights. Ideal for everyday use, they ensure long-lasting performance and consistent energy output.
Type AA
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot