BKL 0212006 Mini DIN Connector Plug 4 Pins Chrome Gold-Plated Contacts |
01-4835
|
|
|
1+ £6.15
Price per unit Ex VAT
|
Plug |
|
4 |
4 |
4 |
Plug, straight |
5mm |
Chrome |
Brass |
Gold plated |
None |
BKL 0212007 Mini DIN Connector 4-pin Chrome Gold-Plated Contacts |
01-4836
|
|
|
1+ £6.66
Price per unit Ex VAT
|
Socket |
|
4 |
4 |
4 |
Connector, straight |
5mm |
Chrome |
Brass |
Gold plated |
None |
BKL 0212009 Mini DIN Connector 6 Pins chrome gold contacts |
01-4837
|
|
|
1+ £8.94
Price per unit Ex VAT
|
Socket |
|
6 |
6 |
6 |
Connector, straight |
5mm |
Chrome |
Brass |
Gold plated |
None |
BKL 0212011 Mini DIN Connector straight 6-pin chrome gold-plated contacts |
01-4838
|
|
|
1+ £8.94
Price per unit Ex VAT
|
Socket |
|
6 |
6 |
6 |
Connector, straight |
5mm |
Chrome |
Brass |
Gold plated |
None |
BKL 0212013 Mini DIN Connector 8 Pins chrome gold-plated contacts |
01-4839
|
|
|
1+ £10.08
Price per unit Ex VAT
|
Socket |
|
8 |
|
8 |
Connector, straight |
5mm |
Chrome |
Brass |
Gold plated |
None |
BKL 0212014 Mini DIN Connector 8 Pins full metal gold contacts |
01-4840
|
|
|
1+ £7.11
Price per unit Ex VAT
|
Plug |
|
8 |
8 |
8 |
Plug, straight |
5mm |
Chrome |
Brass |
Gold plated |
None |
BKL 0212015 Mini DIN Connector 8 Pins chrome gold-plated contacts |
01-4841
|
|
|
1+ £10.48
Price per unit Ex VAT
|
Socket |
|
8 |
|
8 |
Connector, straight |
5mm |
Chrome |
Brass |
Gold plated |
None |
BKL 0212017 Mini DIN Plug 4-Pin Chrome Full Metal Gold Contacts |
01-4842
|
|
Despatched within 4 working days - 26 in stock
|
1+ £4.27
Price per unit Ex VAT
|
Plug |
Cable Mount |
4 |
4 |
4 |
Plug, straight |
5mm |
Chrome |
Brass |
Gold plated |
None |
BKL 0212018 Mini DIN Plug 4-pin Chrome Gold-plated Contacts |
01-4843
|
|
Despatched within 4 working days - 188 in stock
|
1+ £4.12
Price per unit Ex VAT
|
Plug |
Cable Mount |
4 |
4 |
4 |
Plug, straight |
5mm |
Chrome |
Brass |
Gold plated |
None |