BKL 0212017 Mini DIN Plug 4-Pin Chrome Full Metal Gold Contacts

MPN
0212017
Brand
BKL
EAN-13
2050006400029
Order Code
01-4842
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The BKL Electronic Mini DIN connector, model 0212017, features a straight plug design with 4 pins and a chrome finish. This connector is ideal for use in audio and video equipment. It is suitable for applications requiring robust and reliable miniaturised connections.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 4
Cable Diameter 5mm
Colour Chrome
Connector Body Material Brass
Contact Material Gold plated
Number of pins 4
Number of Ways 4
Seal None
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot