Christmas Opening Hours and Delivery Dates here
BKL 0212013 Mini DIN Connector 8 Pins chrome gold-plated contacts

BKL 0212013 Mini DIN Connector 8 Pins chrome gold-plated contacts

Order Code:

01-4839

Brand: BKL MPN: 0212013 EAN-13: 4011376754936

Discontinued


The BKL Electronic 0212013 Mini DIN connector features a straight design with 8 pins and a chrome finish. It is typically used in audio and video applications for its reliable connection profile. The connector's compact size makes it suitable for various electronic devices.
Connector Body Material Brass
Cable Diameter 5mm
Colour Chrome
Number of Ways 8
Seal None
Type Connector, straight

Trustpilot