BKL 0212018 Mini DIN Plug 4-pin Chrome Gold-plated Contacts

MPN
0212018
Brand
BKL
EAN-13
2050006400012
Order Code
01-4843
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 191 in stock

The BKL Electronic 0212018 Mini DIN connector is a straight, chrome plug with 4 pins. It is typically used for audio, video, and data transmission applications. This connector is suitable for secure and reliable connections in various electronic devices.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 4
Cable Diameter 5mm
Colour Chrome
Connector Body Material Brass
Contact Material Gold plated
Number of pins 4
Number of Ways 4
Seal None
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot