Christmas Opening Hours and Delivery Dates here
BKL 0212006 Mini DIN Connector Plug 4 Pins Chrome Gold-Plated Contacts

BKL 0212006 Mini DIN Connector Plug 4 Pins Chrome Gold-Plated Contacts

Order Code:

01-4835

Brand: BKL MPN: 0212006 EAN-13: 2050006399859

Discontinued


The BKL Electronic 0212006 Mini DIN connector is a straight plug with 4 pins and a chrome finish, ideal for audio and video connections. As a reliable component, it is suited for various electronics projects and devices requiring compact connectors. Manufactured by BKL Electronic, this connector ensures secure and efficient connectivity in a range of applications.
Connector Body Material Brass
Cable Diameter 5mm
Colour Chrome
Number of Ways 4
Seal None
Type Plug, straight

Trustpilot