BKL 0212007 Mini DIN Connector 4-pin Chrome Gold-Plated Contacts

Image Representative of Range

BKL 0212007 Mini DIN Connector 4-pin Chrome Gold-Plated Contacts

MPN
0212007
Brand
BKL
EAN-13
2050006399996
Order Code
01-4836
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The BKL Electronic 0212007 Mini DIN connector is a straight connector featuring 4 pins and a chrome finish. It is commonly used for connecting audiovisual equipment and peripheral devices to computers. This product is ideal for situations requiring compact and reliable connections.
Plug / Socket Socket
No. of Contacts 4
Cable Diameter 5mm
Colour Chrome
Connector Body Material Brass
Contact Material Gold plated
Number of Ways 4
Seal None
Type Connector, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot