BKL 0212011 Mini DIN Connector straight 6-pin chrome gold-plated contacts

Image Representative of Range

BKL 0212011 Mini DIN Connector straight 6-pin chrome gold-plated contacts

MPN
0212011
Brand
BKL
EAN-13
4011376754912
Order Code
01-4838
Country of Origin
Taiwan
View Full Product Range (9)

Discontinued


BKL Electronic manufactures the 0212011 Mini DIN connector, which features a straight design and has 6 pins. It has a chrome finish, providing durability and a sleek appearance. This connector is commonly used in audio and video equipment, as well as for computer peripherals.
Plug / Socket Socket
No. of Contacts 6
Cable Diameter 5mm
Colour Chrome
Connector Body Material Brass
Contact Material Gold plated
Number of pins 6
Number of Ways 6
Seal None
Type Connector, straight

Trustpilot